
UG58GH | |
|---|---|
DigiKey Part Number | 1801-UG58GHTR-ND - Tape & Reel (TR) 1801-UG58GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UG58GH |
Description | DIODE STANDARD 600V 5A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | UG58GH Models |
Category | Reverse Recovery Time (trr) 20 ns |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package DO-201AD |
Voltage - Forward (Vf) (Max) @ If 2.1 V @ 5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,47900 € | 4,79 € |
| 100 | 0,31030 € | 31,03 € |
| 500 | 0,23744 € | 118,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 0,20722 € | 259,02 € |
| 2 500 | 0,18851 € | 471,28 € |
| 3 750 | 0,17898 € | 671,17 € |
| 6 250 | 0,16826 € | 1 051,62 € |
| 8 750 | 0,16191 € | 1 416,71 € |
| 12 500 | 0,15574 € | 1 946,75 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,92400 € |

