
UG54GS | |
|---|---|
DigiKey Part Number | 1801-UG54GSTR-ND - Tape & Reel (TR) 1801-UG54GSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UG54GS |
Description | DIODE STANDARD 200V 5A DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Mfr | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package DO-204AC (DO-15) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 5 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 20 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UG54GSH | Taiwan Semiconductor Corporation | 2 573 | 1801-UG54GSHCT-ND | 4,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35700 € | 3,57 € |
| 100 | 0,22850 € | 22,85 € |
| 500 | 0,17286 € | 86,43 € |
| 1 000 | 0,15493 € | 154,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,12938 € | 452,83 € |
| 7 000 | 0,11832 € | 828,24 € |
| 10 500 | 0,11268 € | 1 183,14 € |
| 17 500 | 0,10634 € | 1 860,95 € |
| 24 500 | 0,10259 € | 2 513,45 € |
| 35 000 | 0,09894 € | 3 462,90 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69600 € |

