


TSSW3U60HRVG | |
|---|---|
DigiKey Part Number | TSSW3U60HRVGTR-ND - Tape & Reel (TR) TSSW3U60HRVGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TSSW3U60HRVG |
Description | DIODE SCHOTTKY 60V 3A SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123W |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 580 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,73000 € | 7,30 € |
| 100 | 0,48180 € | 48,18 € |
| 500 | 0,37506 € | 187,53 € |
| 1 000 | 0,34068 € | 340,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 0,29187 € | 3 502,44 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,39200 € |











