


TSSW3U45 | |
|---|---|
DigiKey Part Number | 1801-TSSW3U45TR-ND - Tape & Reel (TR) 1801-TSSW3U45CT-ND - Cut Tape (CT) 1801-TSSW3U45DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSSW3U45 |
Description | DIODE SCHOTTKY 45V 3A SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 3A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | TSSW3U45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30300 € | 3,03 € |
| 100 | 0,19280 € | 19,28 € |
| 500 | 0,14498 € | 72,49 € |
| 1 000 | 0,12956 € | 129,56 € |
| 2 000 | 0,11656 € | 233,12 € |
| 5 000 | 0,10248 € | 512,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09376 € | 937,60 € |
| 20 000 | 0,08644 € | 1 728,80 € |
| 30 000 | 0,08271 € | 2 481,30 € |
| 50 000 | 0,07851 € | 3 925,50 € |
| 70 000 | 0,07603 € | 5 322,10 € |
| 100 000 | 0,07362 € | 7 362,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58800 € |

