Parametric Equivalent

SS35 | |
|---|---|
DigiKey Part Number | 1801-SS35TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS35 |
Description | DIODE SCHOTTKY 50V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SS35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14744 € | 442,32 € |
| 6 000 | 0,13503 € | 810,18 € |
| 9 000 | 0,12871 € | 1 158,39 € |
| 15 000 | 0,12161 € | 1 824,15 € |
| 21 000 | 0,11740 € | 2 465,40 € |
| 30 000 | 0,11331 € | 3 399,30 € |
| 75 000 | 0,11188 € | 8 391,00 € |
| Unit Price without VAT: | 0,14744 € |
|---|---|
| Unit Price with VAT: | 0,17693 € |





