


SS26L | |
|---|---|
DigiKey Part Number | 1801-SS26LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS26L |
Description | DIODE SCHOTTKY 60V 2A SUB SMA |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount Sub SMA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 400 µA @ 60 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package Sub SMA |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS26LW | Taiwan Semiconductor Corporation | 25 834 | SS26LWCT-ND | 0,33000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,08272 € | 1 654,40 € |
| Unit Price without VAT: | 0,08272 € |
|---|---|
| Unit Price with VAT: | 0,09926 € |


