


SS26FSH | |
|---|---|
DigiKey Part Number | 1801-SS26FSHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS26FSH |
Description | DIODE SCHOTTKY 60V 2A SOD128 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-128 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Mfr | Capacitance @ Vr, F 95pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package SOD-128 |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 000 | 0,06780 € | 1 898,40 € |
| Unit Price without VAT: | 0,06780 € |
|---|---|
| Unit Price with VAT: | 0,08136 € |

