
HER105GH | |
|---|---|
DigiKey Part Number | 1801-HER105GHTR-ND - Tape & Reel (TR) 1801-HER105GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HER105GH |
Description | DIODE STANDARD 400V 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | HER105GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23200 € | 2,32 € |
| 100 | 0,14610 € | 14,61 € |
| 500 | 0,10886 € | 54,43 € |
| 1 000 | 0,09683 € | 96,83 € |
| 2 000 | 0,08669 € | 173,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07569 € | 378,45 € |
| 10 000 | 0,06889 € | 688,90 € |
| 15 000 | 0,06542 € | 981,30 € |
| 25 000 | 0,06152 € | 1 538,00 € |
| 35 000 | 0,05921 € | 2 072,35 € |
| 50 000 | 0,05697 € | 2 848,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |

