
SRAS8150H | |
|---|---|
DigiKey Part Number | 1801-SRAS8150HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRAS8150H |
Description | DIODE SCHOTTKY 150V 8A TO263AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 8A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 0,37771 € | 604,34 € |
| 2 400 | 0,36218 € | 869,23 € |
| 4 000 | 0,34848 € | 1 393,92 € |
| Unit Price without VAT: | 0,37771 € |
|---|---|
| Unit Price with VAT: | 0,45325 € |


