
SK810C V7G | |
|---|---|
DigiKey Part Number | SK810CV7GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK810C V7G |
Description | DIODE SCHOTTKY 100V 8A DO214AB |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK810C V7G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 0,56833 € | 966,16 € |
| Unit Price without VAT: | 0,56833 € |
|---|---|
| Unit Price with VAT: | 0,68200 € |


