
SK510BH | |
---|---|
DigiKey Part Number | 1801-SK510BHTR-ND - Tape & Reel (TR) 1801-SK510BHCT-ND - Cut Tape (CT) 1801-SK510BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK510BH |
Description | DIODE SCHOTTKY 100V 5A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK510BH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,58000 € | 0,58 € |
10 | 0,36200 € | 3,62 € |
100 | 0,23220 € | 23,22 € |
500 | 0,17626 € | 88,13 € |
1 000 | 0,15820 € | 158,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,13524 € | 405,72 € |
6 000 | 0,12367 € | 742,02 € |
9 000 | 0,11777 € | 1 059,93 € |
15 000 | 0,11114 € | 1 667,10 € |
21 000 | 0,10722 € | 2 251,62 € |
30 000 | 0,10340 € | 3 102,00 € |
75 000 | 0,10068 € | 7 551,00 € |
Unit Price without VAT: | 0,58000 € |
---|---|
Unit Price with VAT: | 0,69600 € |