
SFS1606GH | |
|---|---|
DigiKey Part Number | 1801-SFS1606GHTR-ND - Tape & Reel (TR) 1801-SFS1606GHCT-ND - Cut Tape (CT) 1801-SFS1606GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFS1606GH |
Description | DIODE STANDARD 400V 16A TO263AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 16A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | SFS1606GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,14800 € | 11,48 € |
| 100 | 0,77470 € | 77,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,57888 € | 463,10 € |
| 1 600 | 0,53312 € | 852,99 € |
| 2 400 | 0,50980 € | 1 223,52 € |
| 4 000 | 0,48362 € | 1 934,48 € |
| 5 600 | 0,46810 € | 2 621,36 € |
| 8 000 | 0,45304 € | 3 624,32 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,16000 € |

