
SFAS804G | |
|---|---|
DigiKey Part Number | 1801-SFAS804GTR-ND - Tape & Reel (TR) 1801-SFAS804GCT-ND - Cut Tape (CT) 1801-SFAS804GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFAS804G |
Description | DIODE STANDARD 200V 8A TO263AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 8A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,83800 € | 8,38 € |
| 100 | 0,55620 € | 55,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,40835 € | 326,68 € |
| 1 600 | 0,37378 € | 598,05 € |
| 2 400 | 0,35616 € | 854,78 € |
| 4 000 | 0,33636 € | 1 345,44 € |
| 5 600 | 0,32463 € | 1 817,93 € |
| 8 000 | 0,31324 € | 2 505,92 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,59600 € |

