Similar

SF66GH | |
|---|---|
DigiKey Part Number | 1801-SF66GHTR-ND - Tape & Reel (TR) 1801-SF66GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SF66GH |
Description | DIODE STANDARD 400V 6A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 6A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SF66GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,61700 € | 6,17 € |
| 100 | 0,40380 € | 40,38 € |
| 500 | 0,31212 € | 156,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 0,27411 € | 342,64 € |
| 2 500 | 0,25060 € | 626,50 € |
| 3 750 | 0,23862 € | 894,83 € |
| 6 250 | 0,22516 € | 1 407,25 € |
| 8 750 | 0,21719 € | 1 900,41 € |
| 12 500 | 0,20944 € | 2 618,00 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,18800 € |



