Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SF38G B0G | |
|---|---|
DigiKey Part Number | SF38GB0G-ND |
Manufacturer | |
Manufacturer Product Number | SF38G B0G |
Description | DIODE STANDARD 600V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Bulk | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF38G A0G | Taiwan Semiconductor Corporation | 0 | SF38GA0GCT-ND | 0,18095 € | Direct |
| 1N5406-E3/54 | Vishay General Semiconductor - Diodes Division | 12 055 | 1N5406-E3/54GICT-ND | 1,27000 € | Similar |
| 1N5406-E3/73 | Vishay General Semiconductor - Diodes Division | 8 026 | 1N5406-E3/73GICT-ND | 1,27000 € | Similar |
| 1N5619GP-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 1N5619GP-E3/73-ND | 0,29934 € | Similar |
| GP30J-E3/54 | Vishay General Semiconductor - Diodes Division | 1 369 | GP30J-E3/54GICT-ND | 2,97000 € | Similar |





