
SF3008PTH | |
|---|---|
DigiKey Part Number | 1801-SF3008PTH-ND |
Manufacturer | |
Manufacturer Product Number | SF3008PTH |
Description | DIODE STANDARD 600V 30A TO247AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-247AD (TO-3P) |
Datasheet | Datasheet |
EDA/CAD Models | SF3008PTH Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Mfr | Capacitance @ Vr, F 175pF @ 4V, 1MHz |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 30A | Supplier Device Package TO-247AD (TO-3P) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 15 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 35 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSEC60-06B | IXYS | 4 | DSEC60-06B-ND | 8,16000 € | Similar |
| STTH31AC06SWL | STMicroelectronics | 183 | 497-15570-5-ND | 3,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 10 | 1,98100 € | 19,81 € |
| 100 | 1,37680 € | 137,68 € |
| 900 | 1,04757 € | 942,81 € |
| 1 800 | 0,97601 € | 1 756,82 € |
| 2 700 | 0,93957 € | 2 536,84 € |
| 5 400 | 0,89154 € | 4 814,32 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,64800 € |

