
SF2L4G | |
|---|---|
DigiKey Part Number | 1801-SF2L4GTR-ND - Tape & Reel (TR) 1801-SF2L4GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SF2L4G |
Description | DIODE STANDARD 200V 2A DO204AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23200 € | 2,32 € |
| 100 | 0,14610 € | 14,61 € |
| 500 | 0,10886 € | 54,43 € |
| 1 000 | 0,09683 € | 96,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,07967 € | 278,85 € |
| 7 000 | 0,07224 € | 505,68 € |
| 10 500 | 0,06845 € | 718,73 € |
| 17 500 | 0,06419 € | 1 123,33 € |
| 24 500 | 0,06166 € | 1 510,67 € |
| 35 000 | 0,05921 € | 2 072,35 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |

