
SA5.0A | |
|---|---|
DigiKey Part Number | 1801-SA5.0ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA5.0A |
Description | TVS DIODE 5VWM 9.2VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 57A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA5.0A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 57A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,09115 € | 319,02 € |
| 7 000 | 0,08386 € | 587,02 € |
| 10 500 | 0,08012 € | 841,26 € |
| 17 500 | 0,07589 € | 1 328,08 € |
| 24 500 | 0,07338 € | 1 797,81 € |
| 35 000 | 0,07206 € | 2 522,10 € |
| Unit Price without VAT: | 0,09115 € |
|---|---|
| Unit Price with VAT: | 0,10938 € |








