
SA48CA | |
|---|---|
DigiKey Part Number | 1801-SA48CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA48CA |
Description | TVS DIODE 48VWM 77.4VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 6.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA48CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 6.7A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,10674 € | 373,59 € |
| 7 000 | 0,09845 € | 689,15 € |
| 10 500 | 0,09419 € | 989,00 € |
| 17 500 | 0,08939 € | 1 564,33 € |
| 24 500 | 0,08707 € | 2 133,21 € |
| Unit Price without VAT: | 0,10674 € |
|---|---|
| Unit Price with VAT: | 0,12809 € |


