Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

S3GBHR5G | |
|---|---|
DigiKey Part Number | S3GBHR5G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S3GBHR5G |
Description | DIODE STANDARD 400V 3A DO214AA |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Mfr | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 1.5 µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGRB204-G | Comchip Technology | 0 | 641-1166-2-ND | 0,08807 € | Similar |
| CGRB304-G | Comchip Technology | 10 220 | 641-1169-1-ND | 0,59000 € | Similar |
| ES2G-13-F | Diodes Incorporated | 2 660 | ES2G-FDICT-ND | 0,65000 € | Similar |
| MURS140-13-F | Diodes Incorporated | 8 880 | MURS140-FDICT-ND | 0,61000 € | Similar |
| MURS340-E3/57T | Vishay General Semiconductor - Diodes Division | 2 295 | MURS340-E3/57TGICT-ND | 1,16000 € | Similar |





