
S2KAL | |
|---|---|
DigiKey Part Number | 1801-S2KALTR-ND - Tape & Reel (TR) 1801-S2KALCT-ND - Cut Tape (CT) 1801-S2KALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2KAL |
Description | DIODE STANDARD 800V 2A THIN SMA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Surface Mount Thin SMA |
Datasheet | Datasheet |
EDA/CAD Models | S2KAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Thin SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22200 € | 2,22 € |
| 100 | 0,13950 € | 13,95 € |
| 500 | 0,10378 € | 51,89 € |
| 1 000 | 0,09223 € | 92,23 € |
| 2 000 | 0,08251 € | 165,02 € |
| 5 000 | 0,07196 € | 359,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 0,04649 € | 650,86 € |
| 28 000 | 0,04345 € | 1 216,60 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43200 € |

