
S2KA | |
|---|---|
DigiKey Part Number | 1801-S2KATR-ND - Tape & Reel (TR) 1801-S2KACT-ND - Cut Tape (CT) 1801-S2KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2KA |
Description | DIODE STANDARD 800V 1.5A DO214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S2KA Models |
Category | Reverse Recovery Time (trr) 1.5 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1.5 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1K-13-F | Diodes Incorporated | 72 129 | S1K-FDICT-ND | 0,22000 € | Similar |
| S1KB-13-F | Diodes Incorporated | 19 235 | S1KB-FDICT-ND | 0,30000 € | Similar |
| S1KHE3_A/H | Vishay General Semiconductor - Diodes Division | 6 700 | 112-S1KHE3_A/HCT-ND | 0,40000 € | Similar |
| STTH108A | STMicroelectronics | 81 246 | 497-2459-1-ND | 0,50000 € | Similar |
| US1K-M3/5AT | Vishay General Semiconductor - Diodes Division | 14 326 | 112-US1K-M3/5ATCT-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,11160 € | 11,16 € |
| 500 | 0,08246 € | 41,23 € |
| 1 000 | 0,07303 € | 73,03 € |
| 2 000 | 0,06509 € | 130,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,05322 € | 399,15 € |
| 15 000 | 0,04840 € | 726,00 € |
| 22 500 | 0,04593 € | 1 033,42 € |
| 37 500 | 0,04317 € | 1 618,88 € |
| 52 500 | 0,04153 € | 2 180,32 € |
| 75 000 | 0,03994 € | 2 995,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34800 € |

