S2D R5G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 31 863
Unit Price: 0,39000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 205 753
Unit Price: 0,40000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 130
Unit Price: 0,54000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5 301
Unit Price: 0,50000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,27711 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4 643
Unit Price: 0,36000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 20 544
Unit Price: 0,17000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 33 335
Unit Price: 0,22000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12 440
Unit Price: 0,30000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9 076
Unit Price: 0,27000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4 774
Unit Price: 0,53000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,14706 €
Datasheet

Similar


Diodes Incorporated
In Stock: 9 381
Unit Price: 0,27000 €
Datasheet
Diode 200 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2D R5G

DigiKey Part Number
S2DR5GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S2D R5G
Description
DIODE STANDARD 200V 2A DO214AA
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types