
S1MH | |
|---|---|
DigiKey Part Number | 1801-S1MHTR-ND - Tape & Reel (TR) 1801-S1MHCT-ND - Cut Tape (CT) 1801-S1MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1MH |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S1MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16300 € | 1,63 € |
| 100 | 0,10200 € | 10,20 € |
| 500 | 0,07514 € | 37,57 € |
| 1 000 | 0,06647 € | 66,47 € |
| 2 000 | 0,05915 € | 118,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,04822 € | 361,65 € |
| 15 000 | 0,04377 € | 656,55 € |
| 22 500 | 0,04150 € | 933,75 € |
| 37 500 | 0,03895 € | 1 460,62 € |
| 52 500 | 0,03744 € | 1 965,60 € |
| 75 000 | 0,03597 € | 2 697,75 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31200 € |

