Similar
Similar
Similar
Similar
Similar
Similar

S15MC V7G | |
|---|---|
DigiKey Part Number | 1801-S15MCV7GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S15MC V7G |
Description | DIODE STANDARD 1000V 15A DO214AB |
Customer Reference | |
Detailed Description | Diode 1000 V 15A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S15MC V7G Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 93pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 15 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S15MC | Taiwan Semiconductor Corporation | 1 683 | 1801-S15MCCT-ND | 0,95000 € | Direct |
| CFRC307-G | Comchip Technology | 0 | 641-1164-1-ND | 0,64000 € | Similar |
| CGRC507-G | Comchip Technology | 0 | 641-1176-2-ND | 0,19068 € | Similar |
| CURC307-G | Comchip Technology | 54 248 | 641-1194-1-ND | 0,88000 € | Similar |
| RS3M-13-F | Diodes Incorporated | 3 723 | RS3M-FDICT-ND | 0,91000 € | Similar |







