Similar
Similar
Similar
Similar
Similar
Similar

S15KCHM6G | |
|---|---|
DigiKey Part Number | S15KCHM6G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S15KCHM6G |
Description | DIODE STANDARD 800V 15A DO214AB |
Customer Reference | |
Detailed Description | Diode 800 V 15A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 800 V |
Mfr | Capacitance @ Vr, F 93pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 800 V | Package / Case |
Current - Average Rectified (Io) 15A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 15 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S15KCH | Taiwan Semiconductor Corporation | 999 | 1801-S15KCHCT-ND | 0,95000 € | Direct |
| CGRC506-G | Comchip Technology | 0 | CGRC506-G-ND | 0,19068 € | Similar |
| CURC306-G | Comchip Technology | 0 | CURC306-G-ND | 0,19726 € | Similar |
| RS3K-13-F | Diodes Incorporated | 6 179 | RS3K-FDICT-ND | 0,93000 € | Similar |
| RS3KB-13-F | Diodes Incorporated | 8 235 | RS3KB-FDICT-ND | 0,95000 € | Similar |







