Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

S12JC M6G | |
|---|---|
DigiKey Part Number | S12JCM6G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S12JC M6G |
Description | DIODE STANDARD 600V 12A DO214AB |
Customer Reference | |
Detailed Description | Diode 600 V 12A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 78pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 12A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 12 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFRC305-G | Comchip Technology | 0 | 641-1163-2-ND | 0,20163 € | Similar |
| CGRC505-G | Comchip Technology | 0 | CGRC505-G-ND | 0,19068 € | Similar |
| CSFC305-G | Comchip Technology | 0 | 641-1185-1-ND | 0,48000 € | Similar |
| CURC305-G | Comchip Technology | 0 | CURC305-G-ND | 0,19726 € | Similar |
| ES3J | onsemi | 24 330 | ES3JCT-ND | 0,75000 € | Similar |






