
S12JC | |
|---|---|
DigiKey Part Number | 1801-S12JCTR-ND - Tape & Reel (TR) 1801-S12JCCT-ND - Cut Tape (CT) 1801-S12JCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S12JC |
Description | DIODE STANDARD 600V 12A DO214AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 12A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S12JC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 12A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 78pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,49500 € | 4,95 € |
| 100 | 0,32090 € | 32,09 € |
| 500 | 0,24592 € | 122,96 € |
| 1 000 | 0,22173 € | 221,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,19099 € | 572,97 € |
| 6 000 | 0,17550 € | 1 053,00 € |
| 9 000 | 0,16761 € | 1 508,49 € |
| 15 000 | 0,15874 € | 2 381,10 € |
| 21 000 | 0,15349 € | 3 223,29 € |
| 30 000 | 0,14839 € | 4 451,70 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,96000 € |

