
RS3G | |
|---|---|
DigiKey Part Number | 1801-RS3GTR-ND - Tape & Reel (TR) 1801-RS3GCT-ND - Cut Tape (CT) 1801-RS3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3G |
Description | DIODE STANDARD 400V 3A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | RS3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36500 € | 3,65 € |
| 100 | 0,23400 € | 23,40 € |
| 500 | 0,17718 € | 88,59 € |
| 1 000 | 0,15887 € | 158,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13557 € | 406,71 € |
| 6 000 | 0,12383 € | 742,98 € |
| 9 000 | 0,11784 € | 1 060,56 € |
| 15 000 | 0,11112 € | 1 666,80 € |
| 21 000 | 0,10713 € | 2 249,73 € |
| 30 000 | 0,10326 € | 3 097,80 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

