
RS1ML | |
|---|---|
DigiKey Part Number | 1801-RS1MLTR-ND - Tape & Reel (TR) 1801-RS1MLCT-ND - Cut Tape (CT) 1801-RS1MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1ML |
Description | DIODE STD 1000V 800MA SUB SMA |
Customer Reference | |
Detailed Description | Diode 1000 V 800mA Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 800mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 800 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sub SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20100 € | 2,01 € |
| 100 | 0,12640 € | 12,64 € |
| 500 | 0,09374 € | 46,87 € |
| 1 000 | 0,08320 € | 83,20 € |
| 2 000 | 0,07430 € | 148,60 € |
| 5 000 | 0,06464 € | 323,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05867 € | 586,70 € |
| 20 000 | 0,05364 € | 1 072,80 € |
| 30 000 | 0,05108 € | 1 532,40 € |
| 50 000 | 0,04820 € | 2 410,00 € |
| 70 000 | 0,04649 € | 3 254,30 € |
| 100 000 | 0,04484 € | 4 484,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39600 € |


