


RS1KFL | |
|---|---|
DigiKey Part Number | 1801-RS1KFLTR-ND - Tape & Reel (TR) 1801-RS1KFLCT-ND - Cut Tape (CT) 1801-RS1KFLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1KFL |
Description | DIODE STANDARD 800V 1A SOD123F |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 11pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,07480 € | 7,48 € |
| 500 | 0,05472 € | 27,36 € |
| 1 000 | 0,04822 € | 48,22 € |
| 2 000 | 0,04274 € | 85,48 € |
| 5 000 | 0,03679 € | 183,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03310 € | 331,00 € |
| 20 000 | 0,03000 € | 600,00 € |
| 30 000 | 0,02841 € | 852,30 € |
| 50 000 | 0,02663 € | 1 331,50 € |
| 70 000 | 0,02558 € | 1 790,60 € |
| 100 000 | 0,02456 € | 2 456,00 € |
| 250 000 | 0,02231 € | 5 577,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

