Diode 600 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1JH

DigiKey Part Number
1801-RS1JHTR-ND - Tape & Reel (TR)
1801-RS1JHCT-ND - Cut Tape (CT)
1801-RS1JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1JH
Description
DIODE STANDARD 600V 1A DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
RS1JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Mfr
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
600 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-214AC (SMA)
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
250 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSFA105-GComchip Technology10 167641-1179-1-ND0,54000 €Similar
S1J-13-FDiodes Incorporated184 276S1J-FDICT-ND0,20000 €Similar
S1JB-13-FDiodes Incorporated107 140S1JB-FDICT-ND0,31000 €Similar
US1J-13-FDiodes Incorporated20 067US1J-FDICT-ND0,35000 €Similar
In-Stock: 8 900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,18600 €1,86 €
1000,11640 €11,64 €
5000,08614 €43,07 €
1 0000,07635 €76,35 €
2 0000,06808 €136,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5000,05576 €418,20 €
15 0000,05074 €761,10 €
22 5000,04818 €1 084,05 €
37 5000,04531 €1 699,13 €
52 5000,04361 €2 289,53 €
75 0000,04195 €3 146,25 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,37200 €