
PU6JB | |
|---|---|
DigiKey Part Number | 1801-PU6JBTR-ND - Tape & Reel (TR) 1801-PU6JBCT-ND - Cut Tape (CT) 1801-PU6JBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU6JB |
Description | DIODE STANDARD 600V 6A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 6A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | PU6JB Models |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 48pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 6 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50100 € | 5,01 € |
| 100 | 0,32530 € | 32,53 € |
| 500 | 0,24932 € | 124,66 € |
| 1 000 | 0,22485 € | 224,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,19375 € | 581,25 € |
| 6 000 | 0,17808 € | 1 068,48 € |
| 9 000 | 0,17010 € | 1 530,90 € |
| 15 000 | 0,16113 € | 2 416,95 € |
| 21 000 | 0,15582 € | 3 272,22 € |
| 30 000 | 0,15066 € | 4 519,80 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,97200 € |

