
PU4DCH | |
---|---|
DigiKey Part Number | 1801-PU4DCHTR-ND - Tape & Reel (TR) 1801-PU4DCHCT-ND - Cut Tape (CT) 1801-PU4DCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU4DCH |
Description | DIODE STANDARD 200V 4A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | PU4DCH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | 78pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,80000 € | 0,80 € |
10 | 0,49800 € | 4,98 € |
100 | 0,32340 € | 32,34 € |
500 | 0,24848 € | 124,24 € |
1 000 | 0,22435 € | 224,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,18156 € | 544,68 € |
6 000 | 0,16872 € | 1 012,32 € |
9 000 | 0,16277 € | 1 464,93 € |
15 000 | 0,16151 € | 2 422,65 € |
21 000 | 0,15627 € | 3 281,67 € |
30 000 | 0,15558 € | 4 667,40 € |
Unit Price without VAT: | 0,80000 € |
---|---|
Unit Price with VAT: | 0,96000 € |