
PU2JA | |
|---|---|
DigiKey Part Number | 1801-PU2JATR-ND - Tape & Reel (TR) 1801-PU2JACT-ND - Cut Tape (CT) 1801-PU2JADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU2JA |
Description | DIODE STANDARD 600V 2A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | PU2JA Models |
Category | Reverse Recovery Time (trr) 26 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 22pF @ 4A, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31300 € | 3,13 € |
| 100 | 0,19920 € | 19,92 € |
| 500 | 0,15000 € | 75,00 € |
| 1 000 | 0,13411 € | 134,11 € |
| 2 000 | 0,12073 € | 241,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,10079 € | 755,93 € |
| 15 000 | 0,09269 € | 1 390,35 € |
| 22 500 | 0,08856 € | 1 992,60 € |
| 37 500 | 0,08392 € | 3 147,00 € |
| 52 500 | 0,08117 € | 4 261,43 € |
| 75 000 | 0,07850 € | 5 887,50 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61200 € |

