


PU1DLWH | |
|---|---|
DigiKey Part Number | 1801-PU1DLWHTR-ND - Tape & Reel (TR) 1801-PU1DLWHCT-ND - Cut Tape (CT) 1801-PU1DLWHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU1DLWH |
Description | DIODE STANDARD 200V 1A SOD123W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | PU1DLWH Models |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 19pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 200 V | Mounting Type |
Current - Average Rectified (Io) 1A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 930 mV @ 1 A | Supplier Device Package SOD-123W |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24400 € | 2,44 € |
| 100 | 0,15400 € | 15,40 € |
| 500 | 0,11496 € | 57,48 € |
| 1 000 | 0,10234 € | 102,34 € |
| 2 000 | 0,09171 € | 183,42 € |
| 5 000 | 0,08018 € | 400,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06763 € | 676,30 € |
| 20 000 | 0,06492 € | 1 298,40 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48000 € |

