
PUUP4DH | |
|---|---|
DigiKey Part Number | 1801-PUUP4DHTR-ND - Tape & Reel (TR) 1801-PUUP4DHCT-ND - Cut Tape (CT) 1801-PUUP4DHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUUP4DH |
Description | DIODE STANDARD 200V 4A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | PUUP4DH Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Part Status Active | Capacitance @ Vr, F 71pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 4A | Supplier Device Package TO-277A (SMPC) |
Voltage - Forward (Vf) (Max) @ If 930 mV @ 4 A | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,75700 € | 7,57 € |
| 100 | 0,50020 € | 50,02 € |
| 500 | 0,38992 € | 194,96 € |
| 1 000 | 0,35442 € | 354,42 € |
| 2 000 | 0,32455 € | 649,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,28663 € | 1 719,78 € |
| 12 000 | 0,26755 € | 3 210,60 € |
| 18 000 | 0,25783 € | 4 640,94 € |
| 30 000 | 0,24860 € | 7 458,00 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,45200 € |

