
MBRF7150 | |
|---|---|
DigiKey Part Number | 1801-MBRF7150-ND |
Manufacturer | |
Manufacturer Product Number | MBRF7150 |
Description | DIODE SCHOTTK 150V 7.5A ITO220AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 7.5A Through Hole ITO-220AC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.02 V @ 7.5 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 150 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package ITO-220AC |
Current - Average Rectified (Io) 7.5A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,40997 € | 409,97 € |
| Unit Price without VAT: | 0,40997 € |
|---|---|
| Unit Price with VAT: | 0,49196 € |

