Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MBR30L100CT | |
|---|---|
DigiKey Part Number | 1801-MBR30L100CT-ND |
Manufacturer | |
Manufacturer Product Number | MBR30L100CT |
Description | DIODE ARR SCHOT 100V 30A TO220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 30A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR30L100CT Models |
Category | Voltage - Forward (Vf) (Max) @ If 770 mV @ 15 A |
Manufacturer Taiwan Semiconductor Corporation | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR30100CT | SMC Diode Solutions | 3 675 | 1655-1054-ND | 1,70000 € | Direct |
| MBR30100CTP | SMC Diode Solutions | 0 | 1655-1055-ND | 1,39000 € | Direct |
| MBR30100CTU | SMC Diode Solutions | 0 | MBR30100CTUSMC-ND | 0,49566 € | Direct |
| MBR10100CT-E3/4W | Vishay General Semiconductor - Diodes Division | 2 108 | MBR10100CT-E3/4W-ND | 1,84000 € | Similar |
| MBR10100CT-G1 | Diodes Incorporated | 14 | 31-MBR10100CT-G1-ND | 0,82000 € | Similar |






