
MBR1690HC0G | |
|---|---|
DigiKey Part Number | MBR1690HC0G-ND |
Manufacturer | |
Manufacturer Product Number | MBR1690HC0G |
Description | DIODE SCHOTTKY 90V 16A TO220AC |
Customer Reference | |
Detailed Description | Diode 90 V 16A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 300 µA @ 90 V |
Mfr | Grade Automotive |
Packaging Tube | Qualification AEC-Q101 |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 90 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 16A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 16 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |

