
HT16G | |
|---|---|
DigiKey Part Number | 1801-HT16GTR-ND - Tape & Reel (TR) 1801-HT16GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HT16G |
Description | DIODE STANDARD 600V 1A TS1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole TS-1 |
Datasheet | Datasheet |
EDA/CAD Models | HT16G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TS-1 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22400 € | 2,24 € |
| 100 | 0,14080 € | 14,08 € |
| 500 | 0,10486 € | 52,43 € |
| 1 000 | 0,09322 € | 93,22 € |
| 2 000 | 0,08340 € | 166,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07276 € | 363,80 € |
| 10 000 | 0,06617 € | 661,70 € |
| 15 000 | 0,06281 € | 942,15 € |
| 25 000 | 0,05904 € | 1 476,00 € |
| 35 000 | 0,05680 € | 1 988,00 € |
| 50 000 | 0,05463 € | 2 731,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |

