
HS2GAL | |
|---|---|
DigiKey Part Number | 1801-HS2GALTR-ND - Tape & Reel (TR) 1801-HS2GALCT-ND - Cut Tape (CT) 1801-HS2GALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS2GAL |
Description | DIODE STANDARD 400V 2A THIN SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount Thin SMA |
Datasheet | Datasheet |
EDA/CAD Models | HS2GAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Thin SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29600 € | 2,96 € |
| 100 | 0,18800 € | 18,80 € |
| 500 | 0,14128 € | 70,64 € |
| 1 000 | 0,12619 € | 126,19 € |
| 2 000 | 0,11349 € | 226,98 € |
| 5 000 | 0,09971 € | 498,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 0,08141 € | 1 139,74 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |

