Diode 400 V 8A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8GCH

DigiKey Part Number
1801-S8GCHTR-ND - Tape & Reel (TR)
1801-S8GCHCT-ND - Cut Tape (CT)
1801-S8GCHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S8GCH
Description
DIODE STANDARD 400V 8A DO214AB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 400 V 8A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
S8GCH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Mfr
Capacitance @ Vr, F
48pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
400 V
Package / Case
Current - Average Rectified (Io)
8A
Supplier Device Package
DO-214AB (SMC)
Voltage - Forward (Vf) (Max) @ If
985 mV @ 8 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 401
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,41800 €4,18 €
1000,26920 €26,92 €
5000,20498 €102,49 €
1 0000,18423 €184,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,15786 €473,58 €
6 0000,14458 €867,48 €
9 0000,13781 €1 240,29 €
15 0000,13020 €1 953,00 €
21 0000,12570 €2 639,70 €
30 0000,12132 €3 639,60 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,80400 €