
HS1MALH | |
|---|---|
DigiKey Part Number | 1801-HS1MALHTR-ND - Tape & Reel (TR) 1801-HS1MALHCT-ND - Cut Tape (CT) 1801-HS1MALHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS1MALH |
Description | DIODE STANDARD 1000V 1A THIN SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount Thin SMA |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 1000 V | Mounting Type |
Current - Average Rectified (Io) 1A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Supplier Device Package Thin SMA |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| US1MF | NextGen Components | 240 000 | 3372-US1MFTR-ND | 0,04487 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19800 € | 1,98 € |
| 100 | 0,12440 € | 12,44 € |
| 500 | 0,09224 € | 46,12 € |
| 1 000 | 0,08184 € | 81,84 € |
| 2 000 | 0,07306 € | 146,12 € |
| 5 000 | 0,06355 € | 317,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 0,05514 € | 771,96 € |
| 28 000 | 0,05058 € | 1 416,24 € |
| 42 000 | 0,04826 € | 2 026,92 € |
| 70 000 | 0,04565 € | 3 195,50 € |
| 98 000 | 0,04411 € | 4 322,78 € |
| 140 000 | 0,04261 € | 5 965,40 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |

