
HER108G | |
|---|---|
DigiKey Part Number | 1801-HER108GTR-ND - Tape & Reel (TR) 1801-HER108GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HER108G |
Description | DIODE STANDARD 1000V 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | HER108G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16600 € | 1,66 € |
| 100 | 0,13330 € | 13,33 € |
| 500 | 0,09930 € | 49,65 € |
| 1 000 | 0,08608 € | 86,08 € |
| 2 000 | 0,07902 € | 158,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07214 € | 360,70 € |
| 10 000 | 0,06273 € | 627,30 € |
| 15 000 | 0,05955 € | 893,25 € |
| 25 000 | 0,05456 € | 1 364,00 € |
| 35 000 | 0,05387 € | 1 885,45 € |
| 50 000 | 0,05182 € | 2 591,00 € |
| 125 000 | 0,05069 € | 6 336,25 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

