HER103G R0G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 25 977
Unit Price: 0,22000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 24 447
Unit Price: 0,29000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 16 312
Unit Price: 0,12000 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,03032 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 21 927
Unit Price: 0,30000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 22 060
Unit Price: 0,21000 €
Datasheet

Direct


onsemi
In Stock: 4 275
Unit Price: 0,56000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,08192 €
Datasheet

Direct


Diodes Incorporated
In Stock: 14 753
Unit Price: 0,38000 €
Datasheet

Direct


Comchip Technology
In Stock: 6 523
Unit Price: 0,07320 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7 876
Unit Price: 1,05000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,23763 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,08357 €
Datasheet

Similar


onsemi
In Stock: 532
Unit Price: 0,11000 €
Datasheet
Diode 200 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HER103G R0G

DigiKey Part Number
HER103GR0G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HER103G R0G
Description
DIODE STANDARD 200V 1A DO204AL
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes