Parametric Equivalent

FR157G-T | |
|---|---|
DigiKey Part Number | 1801-FR157G-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR157G-T |
Description | DIODE STD 1000V 1.5A DO204AC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1.5A | Supplier Device Package DO-204AC (DO-15) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1.5 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FR157G | Taiwan Semiconductor Corporation | 7 995 | 1801-FR157GCT-ND | 0,31000 € | Parametric Equivalent |
| FR157GH | Taiwan Semiconductor Corporation | 6 934 | 1801-FR157GHCT-ND | 0,31000 € | Parametric Equivalent |
| PG1510R_AY_00001 | Panjit International Inc. | 0 | 3757-PG1510R_AY_00001TB-ND | 0,05297 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,04529 € | 158,51 € |
| 7 000 | 0,04071 € | 284,97 € |
| 10 500 | 0,03838 € | 402,99 € |
| 17 500 | 0,03576 € | 625,80 € |
| 24 500 | 0,03420 € | 837,90 € |
| 35 000 | 0,03269 € | 1 144,15 € |
| 87 500 | 0,02937 € | 2 569,88 € |
| 175 000 | 0,02732 € | 4 781,00 € |
| Unit Price without VAT: | 0,04529 € |
|---|---|
| Unit Price with VAT: | 0,05435 € |



