
F1T7G | |
|---|---|
DigiKey Part Number | 1801-F1T7GTR-ND - Tape & Reel (TR) 1801-F1T7GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F1T7G |
Description | DIODE STANDARD 1000V 1A TS1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole TS-1 |
Datasheet | Datasheet |
EDA/CAD Models | F1T7G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TS-1 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,11130 € | 11,13 € |
| 500 | 0,08228 € | 41,14 € |
| 1 000 | 0,07286 € | 72,86 € |
| 2 000 | 0,06493 € | 129,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05632 € | 281,60 € |
| 10 000 | 0,05099 € | 509,90 € |
| 15 000 | 0,04827 € | 724,05 € |
| 25 000 | 0,04522 € | 1 130,50 € |
| 35 000 | 0,04341 € | 1 519,35 € |
| 50 000 | 0,04165 € | 2 082,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34800 € |

