
ESH2BAH | |
|---|---|
DigiKey Part Number | 1801-ESH2BAHTR-ND - Tape & Reel (TR) 1801-ESH2BAHCT-ND - Cut Tape (CT) 1801-ESH2BAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESH2BAH |
Description | DIODE STANDARD 100V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ESH2BAH Models |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 100 V | Mounting Type |
Current - Average Rectified (Io) 2A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 2 A | Supplier Device Package DO-214AC (SMA) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38200 € | 3,82 € |
| 100 | 0,24550 € | 24,55 € |
| 500 | 0,18624 € | 93,12 € |
| 1 000 | 0,16712 € | 167,12 € |
| 2 000 | 0,15103 € | 302,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,12705 € | 952,88 € |
| 15 000 | 0,11731 € | 1 759,65 € |
| 22 500 | 0,11234 € | 2 527,65 € |
| 37 500 | 0,10677 € | 4 003,88 € |
| 52 500 | 0,10346 € | 5 431,65 € |
| 75 000 | 0,10026 € | 7 519,50 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,74400 € |

