
ES3GBH | |
|---|---|
DigiKey Part Number | 1801-ES3GBHTR-ND - Tape & Reel (TR) 1801-ES3GBHCT-ND - Cut Tape (CT) 1801-ES3GBHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3GBH |
Description | DIODE STANDARD 400V 3A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ES3GBH Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Mfr | Capacitance @ Vr, F 41pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 1.13 V @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 35 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGRB304-G | Comchip Technology | 10 220 | 641-1169-1-ND | 0,59000 € | Similar |
| ES2G-13-F | Diodes Incorporated | 2 672 | ES2G-FDICT-ND | 0,65000 € | Similar |
| MURS140-13-F | Diodes Incorporated | 8 880 | MURS140-FDICT-ND | 0,61000 € | Similar |
| MURS340-E3/57T | Vishay General Semiconductor - Diodes Division | 2 295 | MURS340-E3/57TGICT-ND | 1,16000 € | Similar |
| MURS340-E3/9AT | Vishay General Semiconductor - Diodes Division | 9 574 | 112-MURS340-E3/9ATCT-ND | 1,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,42600 € | 4,26 € |
| 100 | 0,27420 € | 27,42 € |
| 500 | 0,20882 € | 104,41 € |
| 1 000 | 0,18775 € | 187,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,16097 € | 482,91 € |
| 6 000 | 0,14747 € | 884,82 € |
| 9 000 | 0,14059 € | 1 265,31 € |
| 15 000 | 0,13286 € | 1 992,90 € |
| 21 000 | 0,12829 € | 2 694,09 € |
| 30 000 | 0,12384 € | 3 715,20 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82800 € |

